3141316 | OBO Bettermann
Threaded rod, M12, Ø 12 mm, 2000 mm, stainless steel, DIN 976, 3141316
Order No.: 46P2412
EAN: 4012167694065
MPN:
3141316
TR M12 2M A2
Unit Price (€ / pc.)
63.189 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Threaded rod , 3141316, OBO Bettermann
Threaded rod to DIN 976, Stainless steel, rustproof.
Technical specifications
Ausführung | Gewindestange | |
Durchmesser | 12 mm | |
Gewindegröße | M12 | |
Länge | 2000 mm | |
Material | Edelstahl | |
Norm | DIN 976 |
Download
Logistics
Zolltarifnummer | 73181535 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |