3141327 | OBO Bettermann
Threaded rod, M6, Ø 6 mm, 1000 mm, stainless steel, DIN 976, 3141327
Order No.: 46P2413
EAN: 4012166553835
MPN:
3141327
TR M6 1M A2
Unit Price (€ / pc.)
10.5434 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Threaded rod , 3141327, OBO Bettermann
Threaded rod to DIN 976, Stainless steel, rustproof.
Technical specifications
Ausführung | Gewindestange | |
Durchmesser | 6 mm | |
Gewindegröße | M6 | |
Länge | 1000 mm | |
Material | Edelstahl | |
Norm | DIN 976 |
Download
Logistics
Zolltarifnummer | 73181535 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |