3141339 | OBO Bettermann
Threaded rod, M10, Ø 10 mm, 2000 mm, stainless steel, DIN 976, 3141339
Order No.: 46P2416
EAN: 4012163133145
MPN:
3141339
TR M10 2M A2
Unit Price (€ / pc.)
47.8142 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Threaded rod , 3141339, OBO Bettermann
Threaded rod to DIN 976, Stainless steel, rustproof.
Technical specifications
Ausführung | Gewindestange | |
Durchmesser | 10 mm | |
Gewindegröße | M10 | |
Länge | 2000 mm | |
Material | Edelstahl | |
Norm | DIN 976 |
Download
Logistics
Zolltarifnummer | 73181535 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |