3141482 | OBO Bettermann

Threaded rod, M6, Ø 6 mm, 1000 mm, stainless steel, DIN 976, 3141482

Order No.: 46P2417
EAN: 4012161992915
MPN:
3141482
TR M6 1M A4
3141482 OBO Bettermann Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
15.2915 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
15.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.2915 €

Threaded rod , 3141482, OBO Bettermann

Threaded rod to DIN 976, Stainless steel, rustproof.

Technical specifications
Ausführung Gewindestange
Durchmesser 6 mm
Gewindegröße M6
Länge 1000 mm
Material Edelstahl
Norm DIN 976
Logistics
Zolltarifnummer 73181535
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes