3141484 | OBO Bettermann

Threaded rod, M6, Ø 6 mm, 2000 mm, stainless steel, DIN 976, 3141484

Order No.: 46P2418
EAN: 4012160852685
MPN:
3141484
TR M6 2M A4
3141484 OBO Bettermann Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
27.6794 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
27.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.6794 €

Threaded rod , 3141484, OBO Bettermann

Threaded rod to DIN 976, Stainless steel, rustproof.

Technical specifications
Ausführung Gewindestange
Durchmesser 6 mm
Gewindegröße M6
Länge 2000 mm
Material Edelstahl
Norm DIN 976
Logistics
Zolltarifnummer 73181535
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes