3141494 | OBO Bettermann

Threaded rod, M8, Ø 8 mm, 2000 mm, stainless steel, DIN 976, 3141494

Order No.: 46P2420
EAN: 4012158572225
MPN:
3141494
TR M8 2M A4
3141494 OBO Bettermann Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
42.3164 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
42.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.3164 €

Threaded rod , 3141494, OBO Bettermann

Threaded rod to DIN 976, Stainless steel, rustproof.

Technical specifications
Ausführung Gewindestange
Durchmesser 8 mm
Gewindegröße M8
Länge 2000 mm
Material Edelstahl
Norm DIN 976
Logistics
Zolltarifnummer 73181535
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes