3156018 | OBO Bettermann

Hexagon head screw, external hexagon, M6, Ø 6 mm, 20 mm, stainless steel, DIN 933, 3156018

Order No.: 46P2234
EAN: 4012195940388
MPN:
3156018
HHS M6x20 A4
3156018 OBO Bettermann Screws, Threaded Rods Image 1
3156018 OBO Bettermann Screws, Threaded Rods Image 2
3156018 OBO Bettermann Screws, Threaded Rods Image 3
Image may differ
Unit Price (€ / pc.)
2.499 € *
Available: 100 pcs.
Leadtime: 1 Week **
Total Price:
249.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.499 €

Hexagonal bolt, 3156018, OBO Bettermann

Hexagonal bolt according to DIN 933 with metric thread stainless steel, rustproof.

Technical specifications
Ausführung Sechskantschraube
Gewindeantrieb Außensechskant
Gewindegröße M6
Länge 20 mm
Durchmesser 6 mm
Kopfform Sechskantkopf
Material Edelstahl
Norm DIN 933
Logistics
Zolltarifnummer 73181575
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes