3156026 | OBO Bettermann

Hexagon head screw, external hexagon, M8, Ø 8 mm, 30 mm, stainless steel, DIN 933, 3156026

Order No.: 46P2241
EAN: 4012195940487
MPN:
3156026
HHS M8x30 A4
3156026 OBO Bettermann Screws, Threaded Rods Image 1
3156026 OBO Bettermann Screws, Threaded Rods Image 2
3156026 OBO Bettermann Screws, Threaded Rods Image 3
Image may differ
Unit Price (€ / pc.)
4.3792 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
437.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.3792 €

Hexagonal bolt, 3156026, OBO Bettermann

Hexagonal bolt according to DIN 933 with metric thread stainless steel, rustproof.

Technical specifications
Ausführung Sechskantschraube
Gewindeantrieb Außensechskant
Gewindegröße M8
Länge 30 mm
Durchmesser 8 mm
Kopfform Sechskantkopf
Material Edelstahl
Norm DIN 933
Logistics
Zolltarifnummer 73181575
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes