3156035 | OBO Bettermann

Hexagon head screw, external hexagon, M10, Ø 10 mm, 60 mm, stainless steel, DIN 933, 3156035

Order No.: 46P2249
EAN: 4012195940616
MPN:
3156035
HHS M10x60 A4
3156035 OBO Bettermann Screws, Threaded Rods Image 1
3156035 OBO Bettermann Screws, Threaded Rods Image 2
3156035 OBO Bettermann Screws, Threaded Rods Image 3
Image may differ
Unit Price (€ / pc.)
11.4954 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
574.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.4954 €

Hexagonal bolt, 3156035, OBO Bettermann

Hexagonal bolt according to DIN 933 with metric thread stainless steel, rustproof.

Technical specifications
Ausführung Sechskantschraube
Gewindeantrieb Außensechskant
Gewindegröße M10
Länge 60 mm
Durchmesser 10 mm
Kopfform Sechskantkopf
Material Edelstahl
Norm DIN 933
Logistics
Zolltarifnummer 73181575
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes