3156732 | OBO Bettermann

Hexagon head screw, external hexagon, M8, Ø 8 mm, 40 mm, steel, DIN 933, 3156732

Order No.: 46P1790
EAN: 4012196687404
MPN:
3156732
SKS M8x40 ZL
OBO Bettermann
3156732 OBO Bettermann Screws, Threaded Rods Image 1
3156732 OBO Bettermann Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.8568 €

Hexagonal bolt, 3156732, OBO Bettermann

Hexagonal bolt according to DIN 933 with metric thread. Resistance grade at least 8.8.

Technical specifications
Ausführung Sechskantschraube
Durchmesser 8 mm
Gewindeantrieb Außensechskant
Gewindegröße M8
Kopfform Sechskantkopf
Länge 40 mm
Material Stahl
Norm DIN 933
Logistics
Zolltarifnummer 73181588
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes