3156758 | OBO Bettermann

Hexagon head screw, external hexagon, M10, Ø 10 mm, 20 mm, steel, DIN 933, 3156758

Order No.: 46P1769
EAN: 4012196687442
MPN:
3156758
SKS M10x20 ZL
3156758 OBO Bettermann Screws, Threaded Rods Image 1
3156758 OBO Bettermann Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
47.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.9401 €

Hexagonal bolt, 3156758, OBO Bettermann

Hexagonal bolt according to DIN 933 with metric thread. Resistance grade at least 8.8.

Technical specifications
Ausführung Sechskantschraube
Gewindeantrieb Außensechskant
Gewindegröße M10
Länge 20 mm
Durchmesser 10 mm
Kopfform Sechskantkopf
Material Stahl
Norm DIN 933
Logistics
Zolltarifnummer 73181588
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes