6406122 | OBO Bettermann

Flat head screw, square, M6, Ø 13.5 mm, 12 mm, steel, DIN 267, 6406122

Order No.: 46P2387
EAN: 4012196199815
MPN:
6406122
FRSB 6x12 F
6406122 OBO Bettermann Screws, Threaded Rods Image 1
6406122 OBO Bettermann Screws, Threaded Rods Image 2
6406122 OBO Bettermann Screws, Threaded Rods Image 3
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
44.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4403 €

Truss-head bolt, 6406122, OBO Bettermann

Truss-head bolt with square neck including flange nut.

Technical specifications
Ausführung Flachrundschraube
Gewindeantrieb Vierkant
Gewindegröße M6
Länge 12 mm
Durchmesser 13.5 mm
Kopfform Flachrundkopf
Material Stahl
Norm DIN 267
Logistics
Zolltarifnummer 73181595
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes