6406130 | OBO Bettermann

Flat head screw, square, M6, Ø 13.5 mm, 12 mm, steel, EN ISO 19598/EN ISO 4042, 6406130

Order No.: 46P2389
EAN: 4012193919355
MPN:
6406130
FRSB 6x12 G
6406130 OBO Bettermann Screws, Threaded Rods Image 1
6406130 OBO Bettermann Screws, Threaded Rods Image 2
6406130 OBO Bettermann Screws, Threaded Rods Image 3
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
41.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4165 €

Truss-head bolt, 6406130, OBO Bettermann

Hot galvanised truss-head bolt with square neck including electrogalvanised combination nut.

Technical specifications
Version Flachrundschraube
Spindle drive type Vierkant
Thread size M6
Length 12 mm
diameter 13.5 mm
Head shape Flachrundkopf
Material Stahl
Standard number EN ISO 19598/EN ISO 4042
Logistics
Customs tariff number 73181595
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes