6406193 | OBO Bettermann

Flat head screw, square, M6, Ø 13.5 mm, 16 mm, stainless steel, 6406193

Order No.: 46P2396
EAN: 4012185937745
MPN:
6406193
FRSB 6x16 A4
6406193 OBO Bettermann Screws, Threaded Rods Image 1
6406193 OBO Bettermann Screws, Threaded Rods Image 2
6406193 OBO Bettermann Screws, Threaded Rods Image 3
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
248.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.4871 €

Truss-head bolt, 6406193, OBO Bettermann

Truss-head bolt with square neck including flange nut.

Technical specifications
Ausführung Flachrundschraube
Durchmesser 13.5 mm
Gewindeantrieb Vierkant
Gewindegröße M6
Kopfform Flachrundkopf
Länge 16 mm
Material Edelstahl
Logistics
Zolltarifnummer 73181595
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes