6406602 | OBO Bettermann

Flat head screw, square, M6, Ø 13.5 mm, 20 mm, stainless steel, 6406602

Order No.: 46P2339
EAN: 4012196200351
MPN:
6406602
FRS 6x20 A2
6406602 OBO Bettermann Screws, Threaded Rods Image 1
6406602 OBO Bettermann Screws, Threaded Rods Image 2
6406602 OBO Bettermann Screws, Threaded Rods Image 3
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
86.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.8687 €

Truss-head bolt, 6406602, OBO Bettermann

Truss-head bolt with square neck including washer and hexagonal nut.

Technical specifications
Ausführung Flachrundschraube
Durchmesser 13.5 mm
Gewindeantrieb Vierkant
Gewindegröße M6
Kopfform Flachrundkopf
Länge 20 mm
Material Edelstahl
Logistics
Zolltarifnummer 73181595
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes