6406698 | OBO Bettermann

Flat head screw, square, M8, Ø 20 mm, 16 mm, stainless steel, 6406698

Order No.: 46P2343
EAN: 4012195942849
MPN:
6406698
FRS 8x16 A4
6406698 OBO Bettermann Screws, Threaded Rods Image 1
6406698 OBO Bettermann Screws, Threaded Rods Image 2
6406698 OBO Bettermann Screws, Threaded Rods Image 3
Image may differ
Unit Price (€ / pc.)
5.4859 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
274.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.4859 €

Truss-head bolt, 6406698, OBO Bettermann

Truss-head bolt with square neck including washer and hexagonal nut.

Technical specifications
Ausführung Flachrundschraube
Durchmesser 20 mm
Gewindeantrieb Vierkant
Gewindegröße M8
Kopfform Flachrundkopf
Länge 16 mm
Material Edelstahl
Logistics
Zolltarifnummer 73181595
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes