6406998 | OBO Bettermann

Flat head screw, square, M8, Ø 20 mm, 25 mm, steel, 6406998

Order No.: 46P2372
EAN: 4012196201372
MPN:
6406998
FRS 8x25 F
OBO Bettermann
6406998 OBO Bettermann Screws, Threaded Rods Image 1
6406998 OBO Bettermann Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
2.261 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.261 €

Combination nut, 6406998, OBO Bettermann

Combination nut with washer based on EN 1661 Stainless steel, rustproof.

Technical specifications
Ausführung Flachrundschraube
Durchmesser 20 mm
Gewindeantrieb Vierkant
Gewindegröße M8
Kopfform Flachrundkopf
Länge 25 mm
Material Stahl
Logistics
Zolltarifnummer 73181595
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes