6407524 | OBO Bettermann

Flat head screw, square, M10, Ø 24 mm, 25 mm, stainless steel, 6407524

Order No.: 46P2376
EAN: 4012195925262
MPN:
6407524
FRS 10x25 A4
OBO Bettermann
6407524 OBO Bettermann Screws, Threaded Rods Image 1
6407524 OBO Bettermann Screws, Threaded Rods Image 2
6407524 OBO Bettermann Screws, Threaded Rods Image 3
Image may differ
Unit Price (€ / pc.)
6.9734 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
6.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.9734 €

Truss-head bolt, 6407524, OBO Bettermann

Truss-head bolt with square neck including washer and hexagonal nut.

Technical specifications
Ausführung Flachrundschraube
Durchmesser 24 mm
Gewindeantrieb Vierkant
Gewindegröße M10
Kopfform Flachrundkopf
Länge 25 mm
Material Edelstahl
Logistics
Zolltarifnummer 73181595
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes