6407528 | OBO Bettermann

Flat head screw, square, M10, Ø 24 mm, 25 mm, steel, 6407528

Order No.: 46P2377
EAN: 4012196201792
MPN:
6407528
FRS 10x25 F
6407528 OBO Bettermann Screws, Threaded Rods Image 1
6407528 OBO Bettermann Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
123.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.4752 €

Truss-head bolt, 6407528, OBO Bettermann

Truss-head bolt with square neck with washer and hexagonal nut. The truss-head bolt can be used in combination with hot-dip and double-dip galvanised articles.

Technical specifications
Ausführung Flachrundschraube
Durchmesser 24 mm
Gewindeantrieb Vierkant
Gewindegröße M10
Kopfform Flachrundkopf
Länge 25 mm
Material Stahl
Logistics
Zolltarifnummer 73181595
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes