3415031 | OBO Bettermann

Hexagon spacer bolt, internal thread, M6/M6, zinc die casting, 3415031

Order No.: 46P2254
EAN: 4012195303558
MPN:
3415031
965 M6X20 G
OBO Bettermann
3415031 OBO Bettermann Spacer Bolts Image 1
3415031 OBO Bettermann Spacer Bolts Image 2
3415031 OBO Bettermann Spacer Bolts Image 3
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.4157 €

Spacer sleeve, 3415031, OBO Bettermann

Spacer sleeve continuous internal thread, Die-cast zinc, Electrogalvanised.

Technical specifications
Version internal thread
Design hexagon
Colour metal
Thread size M6/M6
Internal thread length 20 mm
Length 20 mm
Material zinc die casting
spanner size 10 mm
Logistics
Customs tariff number 79070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes