3415082 | OBO Bettermann

Hexagon spacer bolt, internal thread, M6/M6, zinc die casting, 3415082

Order No.: 46P2256
EAN: 4012195303671
MPN:
3415082
965 M6X30 G
3415082 OBO Bettermann Spacer Bolts Image 1
3415082 OBO Bettermann Spacer Bolts Image 2
3415082 OBO Bettermann Spacer Bolts Image 3
Image may differ
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
330.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.3082 €

Spacer sleeve, 3415082, OBO Bettermann

Spacer sleeve continuous internal thread, Die-cast zinc, Electrogalvanised.

Technical specifications
Ausführung Innengewinde
Bauform Sechskant
Farbe metall
Gewindegröße M6/M6
Innengewindelänge 30 mm
Länge 30 mm
Material Zinkdruckguss
Schlüsselweite 10 mm
Logistics
Zolltarifnummer 79070000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes