3415163 | OBO Bettermann

Hexagon spacer bolt, internal thread, M8/M8, zinc die casting, 3415163

Order No.: 46P2260
EAN: 4012195303916
MPN:
3415163
965 M8X30 G
3415163 OBO Bettermann Spacer Bolts Image 1
3415163 OBO Bettermann Spacer Bolts Image 2
3415163 OBO Bettermann Spacer Bolts Image 3
Image may differ
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
422.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.2245 €

Spacer sleeve, 3415163, OBO Bettermann

Spacer sleeve continuous internal thread, Die-cast zinc, Electrogalvanised.

Technical specifications
Ausführung Innengewinde
Bauform Sechskant
Farbe metall
Gewindegröße M8/M8
Innengewindelänge 30 mm
Länge 30 mm
Material Zinkdruckguss
Schlüsselweite 13 mm
Logistics
Zolltarifnummer 79070000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes