6410081 | OBO Bettermann

Hexagon spacer bolt, internal thread, M8/M8, steel, 6410081

Order No.: 46P2423
EAN: 4012196202218
MPN:
6410081
CSTR M8 G
6410081 OBO Bettermann Spacer Bolts Image 1
6410081 OBO Bettermann Spacer Bolts Image 2
6410081 OBO Bettermann Spacer Bolts Image 3
Image may differ
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
266.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.3312 €

Connection sleeve, 6410081, OBO Bettermann

Connection sleeve with continuous internal thread.

Technical specifications
Ausführung Innengewinde
Bauform Sechskant
Farbe metall
Gewindegröße M8/M8
Innengewindelänge 24 mm
Länge 24 mm
Material Stahl
Schlüsselweite 13 mm
Logistics
Zolltarifnummer 73072210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes