6410162 | OBO Bettermann

Hexagon spacer bolt, internal thread, M10/M10, stainless steel, 6410162

Order No.: 46P2253
EAN: 4012196043682
MPN:
6410162
CSTR M10 A2
6410162 OBO Bettermann Spacer Bolts Image 1
6410162 OBO Bettermann Spacer Bolts Image 2
6410162 OBO Bettermann Spacer Bolts Image 3
Image may differ
Unit Price (€ / pc.)
20.6346 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,031.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
20.6346 €

Connection sleeve, 6410162, OBO Bettermann

Connection sleeve with continuous internal thread.

Technical specifications
Ausführung Innengewinde
Bauform Sechskant
Farbe metall
Gewindegröße M10/M10
Innengewindelänge 30 mm
Länge 30 mm
Material Edelstahl
Schlüsselweite 17 mm
Logistics
Zolltarifnummer 73072210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes