2054450 | OBO Bettermann
Socket terminal, 1 pole, 0.2-2.5 mm², clamping points: 2, transparent, clamp connection, 24 A, 2054450
Order No.: 46P1986
EAN: 4012196334629
MPN:
2054450
61 225 FL
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
41.65 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4165 €
500 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal plug-in terminal, 2054450, OBO Bettermann
Screwless terminal to connect electrical conductors. The type of conductor can either be flexible, multi-wire or rigid. If rigid conductors are used, an opening of the release lever is not necessary. The conductor can be plugged into the terminal directly.
Technical specifications
Ausführung | Steckklemme | |
Polzahl | 1-polig | |
Leiterquerschnitt | 0,2-2,5 mm² | |
Anzahl der Klemmstellen | 2 | |
Farbe | transparent | |
Anschluss | Klemmanschluss | |
Nennstrom | 24 A | |
AWG-Leiterquerschnitt | AWG 24-12 |
Download
Logistics
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |