2054507 | OBO Bettermann
Socket terminal, 5 pole, 0.5-2.5 mm², clamping points: 5, light gray, 24 A, 2054507
Order No.: 46P1984
EAN: 4012195825319
MPN:
2054507
61 525 LGR
Unit Price (€ / pc.)
0.4403 € *
Available: 93 pcs.
Leadtime: 3 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3927 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
500 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwless terminal, 2054507, OBO Bettermann
Screwless terminal to connect single-strand cables.
Technical specifications
Anzahl der Klemmstellen | 5 | |
Ausführung | Steckklemme | |
Farbe | lichtgrau | |
Leiterquerschnitt | 0,5-2,5 mm² | |
Nennstrom | 24 A | |
Polzahl | 5-polig |
Download
Logistics
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |