2056550 | OBO Bettermann
Lustre terminal, 12 pole, 4-16 mm², clamping points: 12, white, screw connection, 76 A, 2056550
Order No.: 46P1757
EAN: 4012195702436
MPN:
2056550
78 CE WS/EKL 3 S
Unit Price (€ / pc.)
7.5089 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
7.51 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5089 €
10 pcs.
6.8663 €
50 pcs.
6.4379 €
100 pcs.
5.9976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 2056550, OBO Bettermann
Steel terminals, steel screws, electrogalvanised, 12-pole, individual terminals detachable from strips using "twist'n'pull". Captive upwards screw.
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 12 | |
Ausführung | Klemmenleiste | |
Farbe | weiß | |
Leiterquerschnitt | 4-16 mm² | |
Nennstrom | 76 A | |
Polzahl | 12-polig |
Download
Logistics
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |