2056569 | OBO Bettermann
Lustre terminal, 12 pole, 4-16 mm², clamping points: 12, black, screw connection, 76 A, 2056569
Order No.: 46P1756
EAN: 4012195879435
MPN:
2056569
78 CE SW/EKL 3 S
Unit Price (€ / pc.)
6.8663 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
68.66 € *
Price list
Quantity
Price per unit*
10 pcs.
6.8663 €
50 pcs.
6.4379 €
100 pcs.
5.9976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 2056569, OBO Bettermann
Steel terminals, steel screws, electrogalvanised, 12-pole, individual terminals detachable from strips using "twist'n'pull". Captive upwards screw.
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 12 | |
Ausführung | Klemmenleiste | |
Farbe | schwarz | |
Leiterquerschnitt | 4-16 mm² | |
Nennstrom | 76 A | |
Polzahl | 12-polig |
Download
Logistics
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |