2056590 | OBO Bettermann
Lustre terminal, 12 pole, 25-35 mm², clamping points: 12, black, screw connection, 125 A, 2056590
Order No.: 46P1767
EAN: 4012195300069
MPN:
2056590
80 CE WS/EKL 5E
Unit Price (€ / pc.)
40.0316 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
40.03 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0316 €
10 pcs.
37.6754 €
50 pcs.
35.3192 €
100 pcs.
32.9630 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 2056590, OBO Bettermann
Brass terminals, steel screws, electrogalvanised, 12-pole, individual terminals detachable from strips. Captive upwards screw.
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 12 | |
Ausführung | Klemmenleiste | |
Farbe | schwarz | |
Leiterquerschnitt | 25-35 mm² | |
Nennstrom | 125 A | |
Polzahl | 12-polig |
Download
Logistics
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |