2056593 | OBO Bettermann
Lustre terminal, 12 pole, 25-35 mm², clamping points: 12, black, screw connection, 125 A, 2056593
Order No.: 46P1766
EAN: 4012195300106
MPN:
2056593
80 CE SW/EKL 5E
Unit Price (€ / pc.)
37.6754 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
376.75 € *
Price list
Quantity
Price per unit*
10 pcs.
37.6754 €
50 pcs.
35.3192 €
100 pcs.
32.9630 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 2056593, OBO Bettermann
Brass terminals, steel screws, electrogalvanised, 12-pole, individual terminals detachable from strips. Captive upwards screw.
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 12 | |
Ausführung | Klemmenleiste | |
Farbe | schwarz | |
Leiterquerschnitt | 25-35 mm² | |
Nennstrom | 125 A | |
Polzahl | 12-polig |
Download
Logistics
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |