511.030.003.026.000 | ODU
Pin header, 26 pole, pitch 2.54 mm, straight, gray, 511.030.003.026.000
Unit Price (€ / pc.)
3.4391 € *
Standard delivery time from the manufacturer is: 6 Weeks
Corresponding pin headers for PCB mounting, series ODU FLAKAFIX, type ODU 511.030.003.
Dual-row; Contact block: glass fiber-reinforced PBT. Color: gray. Contacts: copper alloy, gold-plated insertion area. Contact rating: max. 5.0 A. Test voltage: 1000 V RMS. Operating temperatures: –55 to +125 °C. Certifications: UL.
Technical attributes (type, number of poles, grid, dimension L): 026, 26-pole, 32.88 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 26 pole | |
| Grid | 2.54 mm | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |