511.068.803.020.010 | ODU
Pin header, 20 pole, pitch 2.54 mm, straight, black, 511.068.803.020.010
Unit Price (€ / pc.)
4.5577 € *
Available: 299 pcs.
Leadtime: 5 Weeks **
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
3.9984 €
50 pcs.
3.9627 €
100 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding SMD straight pin headers, series ODU FLAKAFIX
2.54 mm grid, dual-row, compact design with center polarity coding, SMD version solder pins
contact rating: max. 5.0 A
test voltage: 1000 VRMS
contact finish insertion area: 0.5 µm gold over 1.25 µm nickel, MiL-G-45 204 Class 00
terminating area: 3.0 µm tin over 1.25 µm nickel
insulation: PET black, combustibility to UL 94 V-0
contact material: copper alloy
SMD soldering temperature: 260 °C max. 30 s
operating temperatures: - 55 to +125 °C
dimensions: A 33, B 30.5, C 22.86, D 27.94 mm
number of poles: 20-pole
type: 511.068.803.020.010
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 20-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |