517.075.003.026.010 | ODU
Socket header, 26 pole, pitch 2.54 mm, straight, gray, 517.075.003.026.010
Cable-to-board female connectors DIN 41651, series ODU FLAKAFIX, type ODU 517.075.003.
Compliant with DIN EN 60603-13 (DIN 41651). for insertion on 0.64 x 0.64 pin headers with 2.54 mm grid, and for press-fit installation on standard cables with 1.27 mm partition and 0.08 to 0.14 mm² cross-sections; Contact carrier: PBT glass fiber-reinforced. Combustibility to UL 94 V-0. Color: gray. Contacts: copper alloy. Test voltage: 1000 VRMS. Current carrying capacity at conductor cross-sections 0.08 mm² max. 1.0 A, 0.14 mm² max. 1.5 A. Operating temperatures: - 55 °C to +125 °C.
Technical attributes (number of poles, dimensions A/B): 026, 26-pole, A 37.6/B 30.48 mm
Anschluss | Schneidklemmanschluss | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | grau | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 1.5 A | |
Orientierung | gerade | |
Polzahl | 26-polig | |
Rastermaß | 2.54 mm |
Ursprungsland | RO |
Zolltarifnummer | 85366990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |