1-1419126-0 | OEG
Relay, 1 Form A (N/O), 24 V (DC), 1067 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, 1-1419126-0
Order No.: 71P0462
EAN: 4099891589387
MPN:
1-1419126-0
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Available in 5 Days: 98 pcs.
Leadtime: 19 Weeks **
Miniature relay, 1-1419126-0, OEG
Applications
- Appliances
- Cable TV, monitor
- Emergency lighting
- HVAC
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form A (N/O) | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 10 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 1067 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |