1-1419130-2 | OEG

Relay, 1 Form C (NO/NC), 5 V (DC), 166 Ω, 1 A, 30 V (DC), 120 V (AC), monostable, 1-1419130-2

Order No.: 71P0467
EAN: 4099891589431
MPN:
1-1419130-2
Series: TSC
1-1419130-2 OEG Industrial Relays Image 1
1-1419130-2 OEG Industrial Relays Image 2
1-1419130-2 OEG Industrial Relays Image 3
1-1419130-2 OEG Industrial Relays Image 4
Image may differ
Unit Price (€ / pc.)
4.2840 € *
Available: 0 pcs.
Available in 5 Days: 30,067 pcs.
Leadtime: 22 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
50 pcs.
4.2840 €
150 pcs.
4.2245 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal PCB relay, 1-1419130-2, OEG

Signal relay, 24 VDC Contact Voltage, 120 VAC Contact Voltage, 150 mW Coil Power (DC), Printed circuit board, PCB-THT.

Applications

  • Telecommunications
  • Office machines
Technical specifications
Connection Leiterplattenstift
Contact type 1 Wechsler
Contact material NiTi
Switching Voltage (AC) 120 V
Switching Voltage (DC) 30 V
switching current 1 A
Coil voltage (DC) 5 V
Coil type monostabil
Coil resistance 166 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes