1-1461373-1 | OEG
Relay, 1 Form C (NO/NC), 5 V (DC), 49 Ω, 16 A, 30 V (DC), 250 V (AC), monostable, 1-1461373-1
Order No.: 71P0505
EAN: 4099891589455
MPN:
1-1461373-1
Unit Price (€ / pc.)
3.0345 € *
Available: 0 pcs.
Available in 5 Days: 800 pcs.
Leadtime: 21 Weeks **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
40 pcs.
3.0345 €
160 pcs.
2.7846 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1-1461373-1, OEG
Monostable, DC, Standard, 49 Coil resistance, 1 Form C (CO), Sensitive version, UL Coil insulation Class A, Printed circuit board, Box & Carton.
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgSnO | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 16 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostable | |
Coil resistance | 49 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |