1-1461373-4 | OEG

Relay, 1 Form C (NO/NC), 24 V (DC), 1100 Ω, 16 A, 30 V (DC), 250 V (AC), monostable, 1-1461373-4

Order No.: 71P0506
EAN: 4099891589462
MPN:
1-1461373-4
OEG
1-1461373-4 OEG Industrial Relays Image 1
1-1461373-4 OEG Industrial Relays Image 2
1-1461373-4 OEG Industrial Relays Image 3
1-1461373-4 OEG Industrial Relays Image 4
Image may differ
Unit Price (€ / pc.)
2.6894 € *
Available: 0 pcs.
Available in 5 Days: 1,435 pcs.
Leadtime: 21 Weeks **
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
33 pcs.
2.6894 €
150 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1-1461373-4, OEG

Monostable, DC, Standard, 1100 Coil resistance, 1 Form C (CO), Sensitive version, UL Coil insulation Class A, Printed circuit board, Box & Carton.

Technical specifications
Connection PCB pin
Contact type 1 Form C (NO/NC)
Contact material AgSnO
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 16 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 1100 Ω
Logistics
Country of origin CN
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes