1-1721081-4 | OEG

Relay, 1 Form A (N/O), 24 V (DC), 2880 Ω, 3 A, 30 V (DC), 250 V (AC), monostable, 1-1721081-4

Order No.: 71P0746
EAN: 4099891589660
MPN:
1-1721081-4
Series: PCN
1-1721081-4 OEG Industrial Relays Image 1
1-1721081-4 OEG Industrial Relays Image 2
1-1721081-4 OEG Industrial Relays Image 3
1-1721081-4 OEG Industrial Relays Image 4
1-1721081-4 OEG Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Available in 5 Days: 686 pcs.
Leadtime: 19 Weeks **
Total Price:
200.28 € *
Price list
Quantity
Price per unit*
90 pcs.
2.2253 €
250 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature PCB relay, 1-1721081-4, OEG

Features

  • Sensitive coil 200mW
  • RoHS compliant

Applications

  • Home appliances
Technical specifications
Connection Leiterplattenstift
Contact type 1 Schließer
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 3 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 2880 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes