1440002-8 | OEG

Relay, 1 Form A (N/O), 12 V (DC), 270 Ω, 16 A, 24 V (DC), monostable, 1440002-8

Order No.: 71P2131
EAN: 4099891590604
MPN:
1440002-8
1440002-8 OEG Industrial Relays Image 1
1440002-8 OEG Industrial Relays Image 2
1440002-8 OEG Industrial Relays Image 3
1440002-8 OEG Industrial Relays Image 4
1440002-8 OEG Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Available in 5 Days: 61,604 pcs.
Leadtime: 12 Weeks **
Total Price:
202.66 € *
Price list
Quantity
Price per unit*
65 pcs.
3.1178 €
200 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1440002-8, OEG

Applications

  • Home appliances
  • Office machines
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 1 Schließer
Kontaktmaterial AgSnO
Schaltspannung (DC) 24 V
Schaltstrom 16 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 270 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes