1461077-2 | OEG

Relay, 1 Form A (N/O), 5 V (DC), 56 Ω, 10 A, 30 V (DC), monostable, 1461077-2

Order No.: 71P2170
EAN: 4099891590635
MPN:
1461077-2
Series: OJ/OJE
1461077-2 OEG Industrial Relays Image 1
1461077-2 OEG Industrial Relays Image 2
1461077-2 OEG Industrial Relays Image 3
1461077-2 OEG Industrial Relays Image 4
1461077-2 OEG Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Available in 5 Days: 119,009 pcs.
Leadtime: 19 Weeks **
Total Price:
245.14 € *
Price list
Quantity
Price per unit*
200 pcs.
1.2257 €
500 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature PCB relay, 1461077-2, OEG

Power relay, Standard, Monostable, DC, 450 mW Coil Power Rating DC, 56 Ω Coil Resistance, UL Coil Insulation Class E.

Features

  • Small size with outline dimension
  • 4000V rms coil contact di-electric strength

Applications

  • Major home appliance
  • Small appliances
  • HVAC
  • Industrial Control
Technical specifications
Connection Leiterplattenstift
Contact type 1 Schließer
Contact material Ag
Switching Voltage (DC) 30 V
switching current 10 A
Coil voltage (DC) 5 V
Coil type monostabil
Coil resistance 56 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid