1461103-1 | OEG

Relay, 1 Form A (N/O), 3 V (DC), 20 Ω, 10 A, 30 V (DC), monostable, 1461103-1

Order No.: 71P2171
EAN: 4099891590642
MPN:
1461103-1
Series: OJ/OJE
OEG
1461103-1 OEG Industrial Relays Image 1
1461103-1 OEG Industrial Relays Image 2
1461103-1 OEG Industrial Relays Image 3
1461103-1 OEG Industrial Relays Image 4
1461103-1 OEG Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
2.3443 € *
Available: 0 pcs.
Available in 5 Days: 168 pcs.
Leadtime: 19 Weeks **
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
85 pcs.
2.3443 €
250 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature PCB relay, 1461103-1, OEG

Power relay, Standard, Monostable, DC, 450 mW Coil Power Rating DC, 20 Ω Coil Resistance, UL Coil Insulation Class E.

Features

  • Small size with outline dimension

Applications

  • Major home appliance
  • Small appliances
  • HVAC
  • Industrial control
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 1 Schließer
Kontaktmaterial Ag
Schaltspannung (DC) 30 V
Schaltstrom 10 A
Spulenspannung (DC) 3 V
Spulentyp monostabil
Spulenwiderstand 20 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmiumoxid