1461250-1 | OEG
Relay, 1 Form C (NO/NC), 12 V (DC), 200 Ω, 16 A, 24 V (DC), monostable, 1461250-1
Order No.: 71P2173
EAN: 4099891590659
MPN:
1461250-1
Unit Price (€ / pc.)
3.3677 € *
Available: 0 pcs.
Available in 5 Days: 569 pcs.
Leadtime: 12 Weeks **
Total Price:
202.06 € *
Price list
Quantity
Price per unit*
60 pcs.
3.3677 €
200 pcs.
3.3320 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1461250-1, OEG
Monostable, DC, Standard, 540 Coil resistance, 1 Form A (NO), UL Coil insulation Class A, Printed circuit board, Box & Carton.
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 1 Wechsler | |
Contact material | AgSnO | |
Switching Voltage (DC) | 24 V | |
switching current | 16 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 200 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |