1461352-2 | OEG
Relay, 1 Form A (N/O), 5 V (DC), 125 Ω, 5 A, 30 V (DC), monostable, 1461352-2
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Available in 5 Days: 17,835 pcs.
Leadtime: 21 Weeks **
Total Price:
219.56 € *
Price list
Quantity
Price per unit*
150 pcs.
1.4637 €
350 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature PCB relay, 1461352-2, OEG
Power relay, Standard, Monostable, DC, 200 mW Coil Power Rating DC, 125 Ω Coil Resistance.
Applications
- Appliances
- HVAC
- Refrigerators
- Microwave oven
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (DC) | 30 V | |
switching current | 5 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostabil | |
Coil resistance | 125 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |