1461352-5 | OEG

Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 5 A, 30 V (DC), monostable, 1461352-5

Order No.: 71P2178
EAN: 4099891590680
MPN:
1461352-5
Series: PCH
1461352-5 OEG Industrial Relays Image 1
1461352-5 OEG Industrial Relays Image 2
1461352-5 OEG Industrial Relays Image 3
1461352-5 OEG Industrial Relays Image 4
1461352-5 OEG Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Available in 5 Days: 11,228 pcs.
Leadtime: 21 Weeks **
Total Price:
232.05 € *
Price list
Quantity
Price per unit*
150 pcs.
1.5470 €
350 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature PCB relay, 1461352-5, OEG

Power relay, Standard, Monostable, DC, 200 mW Coil Power Rating DC, 720 Ω Coil Resistance.

Applications

  • Appliances
  • HVAC
  • Refrigerators
  • Microwave oven
Technical specifications
Connection Leiterplattenstift
Contact type 1 Schließer
Contact material AgSnO2
Switching Voltage (DC) 30 V
switching current 5 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 720 Ω
Logistics
Country of origin CN
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes