1461353-2 | OEG

Relay, 1 Form A (N/O), 5 V (DC), 125 Ω, 5 A, 30 V (DC), monostable, 1461353-2

Order No.: 71P2180
MPN:
1461353-2
Series: PCH
OEG
1461353-2 OEG Industrial Relays Image 1
1461353-2 OEG Industrial Relays Image 2
1461353-2 OEG Industrial Relays Image 3
1461353-2 OEG Industrial Relays Image 4
1461353-2 OEG Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Available in 5 Days: 282 pcs.
Leadtime: 21 Weeks **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
40 pcs.
2.2015 €
250 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature PCB relay, 1461353-2, OEG

Power relay, Standard, Monostable, DC, 200 mW Coil Power Rating DC, 125 Ω Coil Resistance.

Applications

  • Appliances
  • HVAC
  • Refrigerators
  • Microwave oven
Technical specifications
Connection PCB pin
Contact type 1 Form A (N/O)
Contact material AgSnO2
Switching Voltage (DC) 30 V
switching current 5 A
Coil voltage (DC) 5 V
Coil type monostable
Coil resistance 125 Ω
Logistics
Country of origin CN
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes