1461353-5 | OEG
Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 5 A, 30 V (DC), monostable, 1461353-5
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Available in 5 Days: 1,719 pcs.
Leadtime: 21 Weeks **
Total Price:
271.32 € *
Price list
Quantity
Price per unit*
150 pcs.
1.8088 €
300 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature PCB relay, 1461353-5, OEG
Power relay, Standard, Monostable, DC, 200 mW Coil Power Rating DC, 720 Ω Coil Resistance.
Applications
- Appliances
- HVAC
- Refrigerators
- Microwave oven
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (DC) | 30 V | |
switching current | 5 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 720 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |