1461353-6 | OEG

Relay, 1 Form A (N/O), 24 V (DC), 2880 Ω, 5 A, 30 V (DC), monostable, 1461353-6

Order No.: 71P2182
MPN:
1461353-6
Series: PCH
1461353-6 OEG Industrial Relays Image 1
1461353-6 OEG Industrial Relays Image 2
1461353-6 OEG Industrial Relays Image 3
1461353-6 OEG Industrial Relays Image 4
1461353-6 OEG Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Available in 5 Days: 2,929 pcs.
Leadtime: 21 Weeks **
Total Price:
206.58 € *
Price list
Quantity
Price per unit*
80 pcs.
2.5823 €
250 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature PCB relay, 1461353-6, OEG

Power relay, Standard, Monostable, DC, 200 mW Coil Power Rating DC, 2880 Ω Coil Resistance.

Applications

  • Appliances
  • HVAC
  • Refrigerators
  • Microwave oven
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 1 Schließer
Kontaktmaterial AgSnO2
Schaltspannung (DC) 30 V
Schaltstrom 5 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 2880 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes