1461405-5 | OEG
Relay, 1 Form A (N/O), 12 V (DC), 320 Ω, 10 A, 30 V (DC), monostable, 1461405-5
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Available in 5 Days: 6,731 pcs.
Leadtime: 19 Weeks **
Total Price:
266.56 € *
Price list
Quantity
Price per unit*
200 pcs.
1.3328 €
400 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature PCB relay, 1461405-5, OEG
Power relay, Standard, Monostable, DC, 450 mW Coil Power Rating DC, 320 Ω Coil Resistance, UL Coil Insulation Class.
Features
- Small size with outline dimension
- 4000V rms coil contact di-electric strength
Applications
- Major home appliance
- Small appliances
- HVAC
- Industrial Control
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | AgCdO | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 10 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 320 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |