1461492-2 | OEG

Relay, 1 Form A (N/O), 5 V (DC), 100 Ω, 5 A, 250 V (AC), monostable, 1461492-2

Order No.: 71P2195
EAN: 4099891590796
MPN:
1461492-2
Series: OJT
1461492-2 OEG Industrial Relays Image 1
1461492-2 OEG Industrial Relays Image 2
1461492-2 OEG Industrial Relays Image 3
1461492-2 OEG Industrial Relays Image 4
1461492-2 OEG Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 5 Days: 23,593 pcs.
Leadtime: 21 Weeks **
Total Price:
254.66 € *
Price list
Quantity
Price per unit*
200 pcs.
1.2733 €
400 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature PCB relay, 1461492-2, OEG

Power relay, Standard, Monostable, DC, 250 mW Coil Power Rating DC, 100 Ω Coil Resistance, UL Coil Insulation Class.

Features

  • Small size with outline dimension
  • 4000V rms coil contact di-electric strength

Applications

  • Lighting
  • Smart plug
  • Industrial control
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 1 Schließer
Kontaktmaterial AgSnO
Schaltspannung (AC) 250 V
Schaltstrom 5 A
Spulenspannung (DC) 5 V
Spulentyp monostabil
Spulenwiderstand 100 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes