1649399-4 | OEG

Relay, 1 Form C (NO/NC), 12 V (DC), 270 Ω, 16 A, 24 V (DC), 240 V (AC), monostable, 1649399-4

Order No.: 71P3030
EAN: 4099891591595
MPN:
1649399-4
1649399-4 OEG Industrial Relays Image 1
1649399-4 OEG Industrial Relays Image 2
1649399-4 OEG Industrial Relays Image 3
1649399-4 OEG Industrial Relays Image 4
1649399-4 OEG Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
4.2007 € *
Available: 0 pcs.
Available in 5 Days: 805 pcs.
Leadtime: 12 Weeks **
Total Price:
210.03 € *
Price list
Quantity
Price per unit*
50 pcs.
4.2007 €
150 pcs.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1649399-4, OEG

Applications

  • Home appliances
  • Office machines
Technical specifications
Connection Leiterplattenstift
Contact type 1 Wechsler
Contact material AgSnO
Switching Voltage (AC) 240 V
Switching Voltage (DC) 24 V
switching current 16 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 270 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes